10106421 | WISKA

Order No.: 49P1597
EAN: 4007686021103
MPN:
10106421
EMCGV 40-200
10106421 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.781 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
117.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
11.781 €

Compression Gland, 10106421, WISKA

Compression gland, brass nickel-plated, M40-200.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M40
min. clamping range 18 mm
max. clamping range 20 mm
spanner size 45 mm
Length 28.5 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes