10106413 | WISKA

Order No.: 49P1590
EAN: 4007686020946
MPN:
10106413
EMCGV 32-110
10106413 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6279 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
190.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
7.6279 €

Compression Gland, 10106413, WISKA

Compression gland, brass nickel-plated, M32-110.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M32
min. clamping range 9 mm
max. clamping range 11 mm
spanner size 36 mm
Length 28.5 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour metal
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes