10066530 | WISKA

Cable gland kit, with locknut, M50, 55 mm, IP68/IP69, light gray, 10066530

Order No.: 49P0038
EAN: 4007685035835
MPN:
10066530
ESKV-SET 50 LG
Series: ESKV-SET
10066530 WISKA Cable Glands
Image may differ
Unit Price (€ / pc.)
7.2828 € *
Available: 4 pcs.
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2828 €
10 pcs.
6.6640 €
50 pcs.
6.2713 €
100 pcs.
5.6525 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland with locknut, 10066530, WISKA

Cable gland made of high-quality polyamide 6.6 for indoor and outdoor use. Optimum sealing and strain relief thanks to the special WISKA lamella system with an enlarged contact surface and a large sealing area. Sealing to the housing in size M12 to M32 with a moulded sealing lip, and in size M40 to M63 with a connection thread sealing ring. The seal is made of EPDM and is characterised by excellent resistance to water, ozone, UV radiation, and chemicals. The self-locking cap nut thread offers optimum vibration protection and protection against over-tightening of the cap nut.

Technical specifications
Filter Property Value
Product type cable gland kit
Version with locknut
Thread size M50
spanner size 55 mm
Length 72 mm
Degree of protection (IP) IP68/IP69
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes