10066125 | WISKA

Cable gland, with short connection thread, M40, 46 mm, IP68/IP69, black, 10066125

Order No.: 49P0013
EAN: 4007685020398
MPN:
10066125
ESKV 40 BK
Series: ESKV
10066125 WISKA Cable Glands
Image may differ
Unit Price (€ / pc.)
4.4387 € *
Available: 10 pcs.
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
4.0341 €
50 pcs.
3.6295 €
100 pcs.
3.2249 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, 10066125, WISKA

Cable gland made of high-quality polyamide 6.6 for indoor and outdoor use. Optimum sealing and strain relief thanks to the special WISKA lamella system with an enlarged contact surface and a large sealing area. Sealing to the housing in size M12 to M32 with a moulded sealing lip, size M40 to M63 with a connection thread sealing ring. The seal is made of EPDM and is characterised by excellent resistance to water, ozone, UV radiation, and chemicals. The self-locking cap nut thread offers optimum vibration protection and protection against over-tightening of the cap nut.

Technical specifications
Filter Property Value
Product type cable gland
Version with short connection thread
Thread size M40
spanner size 46 mm
Length 65 mm
Degree of protection (IP) IP68/IP69
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes