10061837 | WISKA
Locking screw, Ø 70 mm, M63, black, 10061837
Unit Price (€ / pc.)
1.6065 € *
Available: 25 pcs.
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4161 €
50 pcs.
1.2971 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale
Stop end, 10061837, WISKA
Stop end for the secure sealing of unused threaded or through holes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Version | Ø 70 mm | |
| Thread size | M63 | |
| Length | 17 mm | |
| Material | PA-GV | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |