10061834 | WISKA

Locking screw, Ø 37 mm, M32, black, 10061834

Order No.: 49P0062
EAN: 4007685077507
MPN:
10061834
EVSG 32 BK
Series: EVSG
10061834 WISKA Cable Glands
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 40 pcs.
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4403 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale

Stop end, 10061834, WISKA

Stop end for the secure sealing of unused threaded or through holes.

Technical specifications
Filter Property Value
Product type locking screw
Version Ø 37 mm
Thread size M32
Length 12 mm
Material PA-GV
Colour black
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes