10061830 | WISKA
Locking screw, Ø 15 mm, M12, black, 10061830
Unit Price (€ / pc.)
0.1916 € *
Available: 80 pcs.
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1916 €
10 pcs.
0.1702 €
50 pcs.
0.1547 €
100 pcs.
0.1369 €
*incl. VAT plus shipping costs
Subject to prior sale
Stop end, 10061830, WISKA
Stop end for the secure sealing of unused threaded or through holes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Version | Ø 15 mm | |
| Thread size | M12 | |
| Length | 8 mm | |
| Material | PA-GV | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |