10060760 | WISKA

Cable gland, with bend protection, M25, 29 mm, IP68/IP69, light gray, 10060760

Order No.: 49P0043
EAN: 4007685022897
MPN:
10060760
ESKVS 25 LG
Series: ESKVS
10060760 WISKA Cable Glands
Image may differ
Unit Price (€ / pc.)
2.6537 € *
Available: 99 pcs.
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.3086 €
50 pcs.
2.1301 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland with locknut, 10060760, WISKA

Cable gland made of high-quality polyamide 6.6 for indoor and outdoor use. Special cap nut with moulded anti-kink spiral for use in conjunction with a cable that is not permanently installed. Optimum sealing and strain relief thanks to the special WISKA lamella system with an enlarged contact surface and a large sealing area. Sealing to the housing in size M12 to M32 by a moulded sealing lip, and in size M40 to M63 with a connection thread sealing ring. The seal is made of EPDM and is characterised by excellent resistance to water, ozone, UV radiation, and chemicals. The self-locking cap nut thread offers optimum vibration protection and protection against over-tightening of the cap nut.

Technical specifications
Filter Property Value
Product type cable gland
Version with bend protection
Thread size M25
spanner size 29 mm
Length 128 mm
Degree of protection (IP) IP68/IP69
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes