10060627 | WISKA

Locking screw, Ø 30 mm, M25, light gray, 10060627

Order No.: 49P0053
EAN: 4007685018371
MPN:
10060627
EVSG 25 LG
Series: EVSG
10060627 WISKA Cable Glands
Image may differ
Unit Price (€ / pc.)
0.2796 € *
Available: 200 pcs.
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2796 €
10 pcs.
0.2475 €
50 pcs.
0.2261 €
100 pcs.
0.1999 €
*incl. VAT plus shipping costs
Subject to prior sale

Stop end, 10060627, WISKA

Stop end for the secure sealing of unused threaded or through holes.

Technical specifications
Filter Property Value
Product type locking screw
Version Ø 30 mm
Thread size M25
Length 11.5 mm
Material PA-GV
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes