Z22025005 | Wiha

VDE water pump pliers, 250 mm, jaw opening 50 mm/1.96 inch, Z22025005

Order No.: 02L2960
EAN: 4010995267667
MPN:
Z22025005
26766
Series: Z 22 0 05
Z22025005 Wiha Water Pump Pliers, Grip Wrenches
Image may differ
Technical specifications
Filter Property Value
Version water pump pliers
1000V Insulated Yes
Jaw opening (mm) 50 mm
Jaw opening (inch) 1.96 inch
Length 250 mm
Weight 410 g
Logistics
Property Value
Country of origin VN
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15