Z22018001 | Wiha
VDE water pump pliers, 180 mm, jaw opening 36 mm/1.41 inch, Z22018001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8091 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.81 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8091 €
5 pcs.
29.2740 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | water pump pliers | |
| 1000V Insulated | Yes | |
| Jaw opening (mm) | 36 mm | |
| Jaw opening (inch) | 1.41 inch | |
| Length | 180 mm | |
| Weight | 177 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |