Z21025005 | Wiha
VDE water pump pliers, 250 mm, jaw opening 50 mm/1.96 inch, Z21025005
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | water pump pliers | |
| 1000V Insulated | Yes | |
| Jaw opening (mm) | 50 mm | |
| Jaw opening (inch) | 1.96 inch | |
| Length | 250 mm | |
| Weight | 395 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |