Z21018001SB | Wiha
VDE water pump pliers, 180 mm, jaw opening 36 mm/1.41 inch, Z21018001SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.4184 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.42 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4184 €
5 pcs.
24.1451 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | water pump pliers | |
| 1000V Insulated | Yes | |
| Jaw opening (mm) | 36 mm | |
| Jaw opening (inch) | 1.41 inch | |
| Length | 180 mm | |
| Weight | 193 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |