44314 | Wiha

VDE pliers wrench, 250 mm, jaw opening 46 mm/1.81 inch, 44314

Order No.: 11L7880
EAN: 4010995443146
MPN:
44314
Z 25 0 06 250mm Professional electric
Series: Z 25 0 06
44314 Wiha Water Pump Pliers, Grip Wrenches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.1437 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
87.14 € *
Price list
Quantity
Price per unit*
1 pcs.
87.1437 €
5 pcs.
78.4329 €
*incl. VAT plus shipping costs
Subject to prior sale

Pliers wrench, 44314, Wiha

The pliers wrench Professional electric from Wiha provides the solution! Work is so much faster and easier when you set the required width across flats directly on the work piece without needing to press a button. This also means that access to tight workspaces is improved noticeably. Wear and damage to sensitive surfaces are minimized thanks to extremely smooth, parallel-acting jaws. Thanks to the up to ten-fold increase in manual force, compression and bending tasks are significantly easier, thus reducing the strain on muscles and tendons. The ratchet principle offers another advantage. .

The gripping jaws' opening stroke enables faster screw fastening by simply slipping over. Other special features include self-locking from AF 17 and a button-free function that allows both right- and left-handed operation. Made of high quality chrome vanadium steel, the cutting edges of the pliers are distinguished by their longevity and robustness, not the least thanks to their corrosion-resistant and easy to clean surface. The slimBits undergo individual piece testing as per the international IEC 60900 standard, ensuring absolute safety and allowing users to work safely on live parts up to 1,000 V AC.

Technical specifications
Filter Property Value
Version pliers wrench
1000V Insulated Yes
Jaw opening (mm) 46 mm
Jaw opening (inch) 1.81 inch
Length 250 mm
Weight 550 g
Logistics
Property Value
Country of origin VN
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant