38632 | Wiha
VDE water pump pliers, 250 mm, jaw opening 50 mm/1.96 inch, 38632
NCNR (non cancelable / non returnable)
Water pump pliers, 38632, Wiha
Water pump pliers offer the optimal grip for all occasions. With a 9-step detent adjustment it offers maximum variability in the installation area, where it can be quickly and easily adjusted and locked at the push of a button. Crushing injuries are prevented thanks to the integrated clamping protection. Double guidance based on a box joint ensures the greatest stability of the pliers. At the same time, the slim design in the head and joint area provides reliable access to the work piece, even in confined areas. The handles of the pliers are covered in anti-slip plastic and offer users a strong grip, even in oily or wet work situations.
The ergonomically shaped handles of the pliers also ensure comfortable, fatigue-proof work. In addition, slipping off the work piece is prevented by the self-clamping on pipes and nuts, thus enabling highly comfortable work. When in use, the high-quality specially hardened teeth guarantee a reliable secure grip with long-term durability. The robust water pump pliers are dirt resistant. The water pump pliers are manufactured as per the international IEC 60900 standard and thus approved for working on live parts up to 1,000 V AC.
| Filter | Property | Value |
|---|---|---|
| Version | water pump pliers | |
| 1000V Insulated | Yes | |
| Jaw opening (mm) | 50 mm | |
| Jaw opening (inch) | 1.96 inch | |
| Length | 250 mm | |
| Weight | 441 g |
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |