45222 | Wiha
Wiha continuity tester, 45222, SB 255-63 continuity tester 400V AC
NCNR (non cancelable / non returnable)
Continuity tester, 45222, Wiha
The continuity tester from Wiha, electrical circuits and electrical consumers can be quickly and easily tested for continuity. Thanks to a signal sound and LED display the continuity measurement is easy to read. If the device is not in use for 30 seconds, it automatically switches off to save energy. In addition, the continuity tester from Wiha has an integrated flashlight function, providing optimal illumination conditions even in poorly lit working environments. Both in the area of tested current and in various resistance areas, the continuity tester from Wiha offers reliable test results coupled with maximum safety according to CAT II up to 400 V.
| Filter | Property | Value |
|---|---|---|
| Version | continuity tester | |
| max. voltage measuring range (DC) | 400 V | |
| max. voltage measuring range (AC) | 400 V | |
| Continuity test | 0-10 Ω | |
| Rated category | CAT II | |
| Display | LED | |
| Degree of protection (IP) | IP64 |
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |