45220 | Wiha

Socket tester, LED display, CAT II 300 V, VDE 0411-1, Wiha 45220

Order No.: 11L7890
EAN: 4010995452209
MPN:
45220
SB 255-61 socket tester 230V AC
Series: SB 255
45220 Wiha VDE testers, Installation testers, Insulation testers Image 1
45220 Wiha VDE testers, Installation testers, Insulation testers Image 2
45220 Wiha VDE testers, Installation testers, Insulation testers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.640 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
66.64 € *
Price list
Quantity
Price per unit*
1 pcs.
66.640 €
5 pcs.
59.976 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket tester, 45220, Wiha

The socket tester from Wiha allows easy testing of Schuko sockets for correct wiring. Errors are clearly indicated by an LED display and allocated to the error source. Thanks to a flexible cable on the Schuko socket, the socket tester from Wiha can also be used in cramped work situations and allows easy reading of the measurement results at all times. In line with the measurement category CAT II up to 300 V, the socket tester from Wiha offers maximum security when working on electrical circuits.

Technical specifications
Filter Property Value
Product type socket tester
Version LED display
Surge voltage category CAT II 300 V
Measurement Standard VDE 0411-1
Max measured value AC voltage 230 V
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin CN
Customs tariff number 90303370
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes