ZP11014120 | Wiha
ESD precision tweezers, uninsulated, antimagnetic, chrome-nickel-stainless steel, 120 mm, ZP11014120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.8686 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.87 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8686 €
5 pcs.
29.3216 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | chrome-nickel-stainless steel | |
| Length | 120 mm | |
| Resistant to | acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |