44129 | Wiha

Tool case, (L x W x D) 680 x 497 x 336 mm, 16 kg, 44129

Order No.: 11L7879
EAN: 4010995441296
MPN:
44129
9300-70103E Tool Set El. Competence XXL III empty
Series: 9300
44129 Wiha Trolleys, bags, cases and holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
736.61 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
736.61 € *
Price list
Quantity
Price per unit*
1 pcs.
736.61 €
3 pcs.
665.21 €
*incl. VAT plus shipping costs
Subject to prior sale

Tool Case XXL, 44129, Wiha

The tool case XXL III from Wiha offers enough storage space coupled with absolute robustness. In addition, it contains especially developed tool storage compartments that offer enough space for the neat storage of a comprehensive tool assortment. Thanks to its extra large wheels it is very easy to conveniently pull the case along on rugged terrain or stairs. The legs can be folded out, turning the case into a slip-proof step. In addition, the raised position allows the comfortable and strain-free removal of the tools. The V-shaped incision with a scale in the lid of the case facilitates the sawing of materials, such as cable ducts, at the construction site. Made of robust polypropylene, the case also features gas-filled shock absorbers, which hold the lid in different positions, preventing it from closing accidentally and smashing fingers.

Technical specifications
Filter Property Value
Version tool case
ESD protection No
Width 497 mm
Depth 336 mm
Length 680 mm
Weight 16 kg
Material PP
Colour black/red
Logistics
Property Value
Country of origin IL
Customs tariff number 42021250
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant