46402 | Wiha

Torque adapter, 1.2 Nm, L 59 mm, 59 g, 46402

Order No.: 11L7938
EAN: 4010995464028
MPN:
46402
2970 easyTorque Adapter electric 1,2 Nm
Series: 2970
46402 Wiha Torque Tools and accessories Image 1
46402 Wiha Torque Tools and accessories Image 2
46402 Wiha Torque Tools and accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.7563 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.76 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7563 €
5 pcs.
39.3771 €
*incl. VAT plus shipping costs
Subject to prior sale

Torque adapter, 46402, Wiha

The easyTorque adapter provides controlled screw tightening combined with safe work practices for electric applications. This torque adapter with an accuracy of ±10% guarantees process-safe use, thus safeguarding against material damage and eliminating the need for refinishing. Compatible with all slimVario products, the insulated easyTorque adapter made of metal also ensures a secure hold for 75 mm slimBits. The handy adapter thus transforms the slimVario screwdriver with bit holder, the slimVario Stubby electric and the LiftUp electric screwdriver with bit magazine into a torque tool in next to no time (bit holder and blades are not included in the delivery contents). A click signal can be heard and the yellow ring and red adapter seen rotating in opposite directions when the torque is reached. The easyTorque torque adapter undergoes routine testing as per the international IEC 60900 standard, allowing users to work safely on live parts up to 1,000 V AC.

Technical specifications
Filter Property Value
Product type torque adapter
Torque range 1.2 Nm
Accuracy ±10 %
ESD protection No
Length 59 mm
Weight 59 g
Logistics
Property Value
Customs tariff number 84661038
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant