45690 | Wiha
Torque screwdriver kit, 0.1-0.6 Nm, slotted, Phillips, TORX, hexagonal, PH0, PH00, PH000, PH1, T3, T4, T5, T6, T8, 0.9 mm, 1.3 mm, 1.5 mm, 2 mm, 3 mm, L 220 mm, 735 g, 45690
NCNR (non cancelable / non returnable)
Torque screwdriver set, 45690, Wiha
The ESD torque screwdriver is manufactured in line with the IEC 61340-5-1 international standard and thus guarantees maximum protection for electronic components. The dissipative tool handle has a surface resistance between 106 - 109 ohm and safely channels electrostatic energy away in a controlled fashion. The torque screwdriver also ensures controlled screw tightening. Thanks to its integrated numeric scale and the supplied adjusting tool, variable torque settings can be made, therefore covering a wide application field.
A clearly audible and tactile signal is emitted when triggering the set torque value, guaranteeing process-safe work, protecting material and eliminating follow-up work. With a release accuracy of +/- 6%, the torque tool complies with EN ISO 6789 requirements. The set includes a bit holder for 1/4" bits. All tools in the set are safely and neatly stored in a sturdy, clearly organized metal box, including the manufacturer's inspection process report.
Content
- 1x Torque screwdriver TorqueVario-S ESD variably adjustable torque limit 0.1 - 0.6 (36852)
- 1x Micro-bit 28 mm Slotted C4 4 mm 2.0 mm (40604)
- 1x Micro-bit 28 mm Slotted C4 4 mm 3.0 mm (40606)
- 1x Micro-bit 28 mm Phillips 4 mm PH0 (40611)
- 1x Micro-bit 28 mm Phillips 4 mm PH00 (40610)
- 1x Micro-bit 28 mm Phillips 4 mm PH000 (40609)
- 1x Micro-bit 28 mm Phillips 4 mm PH1 (40612)
- 1x Micro-bit 28 mm TORX 4 mm T3 (40630)
- 1x Micro-bit 28 mm TORX 4 mm T4 (40631)
- 1x Micro-bit 28 mm TORX 4 mm T5 (40632)
- 1x Micro-bit 28 mm TORX 4 mm T6 (40633)
- 1x Micro-bit 28 mm TORX 4 mm T8 (40635)
- 1x Micro-bit 28 mm Hexagon 4 mm 0.9 mm (40615)
- 1x Micro-bit 28 mm Hexagon 4 mm 1.3 mm x 0,05 (40616)
- 1x Micro-bit 28 mm Hexagon 4 mm 1.5 mm (40617)
| Filter | Property | Value |
|---|---|---|
| Version | torque screwdriver kit | |
| Torque range | 0.1-0.6 Nm | |
| Accuracy | ±6 % | |
| Peak type | slotted, Phillips, TORX, hexagonal | |
| Size | PH0, PH00, PH000, PH1, T3, T4, T5, T6, T8, 0.9 mm, 1.3 mm, 1.5 mm, 2 mm, 3 mm | |
| Length | 220 mm | |
| Weight | 735 g |
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |