41478 | Wiha
Torque screwdriver kit, 2.8 Nm, L 59 mm, 155 g, 41478
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.4912 € *
Standard delivery time from the manufacturer is: 1 Week
Torque Set easyTorque 4 pcs.
>For controlled screwing in the range of voltage-carrying parts up to 1,000 V AC, e.g. on automatic circuit breakers.
100% compatible with the Wiha slimBit system.
content:
- slimVario holder
- slimBits SL/PZ1 and SL/PZ2
- torque adapter 2.8 Nm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque screwdriver kit | |
| Torque range | 2.8 Nm | |
| Accuracy | ±10 % | |
| Length | 59 mm | |
| Weight | 155 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |