36415 | Wiha
Torque cable wrench, 1 Nm, 9 mm, L 218 mm, 21 g, 36415
Discontinued
Unit Price (€ / pc.)
20.23 € *
Available: 2 pcs.
Torque cable wrenches for circular connectors, type Wiha 2859.
For torque drivers, for controlled screw mounting of circular connectors with hex socket based on defined torque values; Receptacle: 4.0 mm. Material: glass fiber-reinforced plastic joins the hexagonal stainless steel insert and the blade shaft made of chrome vanadium molybdenum steel.
Technical attributes (type, width across flats, overall length, torque): 36415, 9.0 mm, 218 mm, 1.0 N/m
Technical specifications
Filter | Property | Value |
---|---|---|
Torque range | 1 Nm | |
Size | 9 mm | |
Version | cable wrench | |
Weight | 21 g | |
Length | 218 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |