29701S5 | Wiha
Torque adapter kit, 0.8 Nm, L 59 mm, 168 g, 29701S5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
171.4195 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque adapter kit | |
| Torque range | 0.8 Nm | |
| Accuracy | ±10 % | |
| Length | 59 mm | |
| Weight | 168 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |