29201450 | Wiha
Torque screwdriver, 4.5 Nm, 4 mm, L 130 mm, 105 g, 29201450
Unit Price (€ / pc.)
58.7622 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
58.76 € *
Price list
Quantity
Price per unit*
1 pcs.
58.7622 €
5 pcs.
52.8836 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Accuracy | ±10 % | |
| Size | 4 mm | |
| Torque range | 4.5 Nm | |
| Version | torque screwdriver | |
| Weight | 105 g | |
| Length | 130 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |