29201400 | Wiha
Torque screwdriver, 4 Nm, 4 mm, L 130 mm, 105 g, 29201400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.9677 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
50.97 € *
Price list
Quantity
Price per unit*
1 pcs.
50.9677 €
5 pcs.
48.4092 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque screwdriver | |
| Torque range | 4 Nm | |
| Accuracy | ±10 % | |
| Size | 4 mm | |
| Length | 130 mm | |
| Weight | 105 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |