29201380 | Wiha

Torque screwdriver, 3.8 Nm, 4 mm, L 130 mm, 105 g, 29201380

Order No.: 02L0510
EAN: 4010995362386
MPN:
29201380
36238
Series: 2920
29201380 Wiha Torque Tools and accessories Image 1
29201380 Wiha Torque Tools and accessories Image 2
29201380 Wiha Torque Tools and accessories Image 3
Image may differ
Unit Price (€ / pc.)
55.7515 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.75 € *
Price list
Quantity
Price per unit*
1 pcs.
55.7515 €
5 pcs.
50.1823 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Weight 105 g
Size 4 mm
Length 130 mm
Version torque screwdriver
Accuracy ±10 %
Torque range 3.8 Nm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes