29201050 | Wiha
Torque screwdriver, 0.5 Nm, 4 mm, L 130 mm, 95 g, 29201050
Unit Price (€ / pc.)
54.8828 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.88 € *
Price list
Quantity
Price per unit*
1 pcs.
54.8828 €
5 pcs.
51.6103 €
15 pcs.
49.6230 €
50 pcs.
47.4215 €
150 pcs.
45.4461 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver, 29201050, WIHA
Variant 2"Easy Torque Screwdriver, black/red, 0.5 Nm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Accuracy | ±10 % | |
| Size | 4 mm | |
| Torque range | 0.5 Nm | |
| Version | torque screwdriver | |
| Weight | 95 g | |
| Length | 130 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |