289994 | Wiha
Bitholder, 1/4 inch, L 125 mm, 58 g, 289994
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1197 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.12 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1197 €
5 pcs.
26.7036 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Bit holder | |
| Size | 1/4 inch | |
| Length | 125 mm | |
| Weight | 58 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |