289992 | Wiha
Adapter blade, 3/8 inch, L 120 mm, 54 g, 289992
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2665 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.27 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2665 €
5 pcs.
17.3502 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter blade | |
| Size | 3/8 inch | |
| Length | 120 mm | |
| Weight | 54 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |