28996025 | Wiha
Interchangeable blade, 15 Nm, TORX Plus, T25, L 130 mm, 36 g, 28996025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5672 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5672 €
5 pcs.
9.5081 €
*incl. VAT plus shipping costs
Subject to prior sale
Interchangeable blade, 28996025, WIHA
Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | interchangeable blade | |
| Torque range | 15 Nm | |
| Peak type | TORX Plus | |
| Size | T25 | |
| Length | 130 mm | |
| Weight | 36 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |