28993030 | Wiha
Interchangeable blade, 5.5 Nm, hexagon, 3 mm, L 130 mm, 35 g, 28993030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4248 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.9488 €
*incl. VAT plus shipping costs
Subject to prior sale
Interchangeable blade, 28993030, WIHA
Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | interchangeable blade | |
| Torque range | 5.5 Nm | |
| Peak type | hexagon | |
| Size | 3 mm | |
| Length | 130 mm | |
| Weight | 35 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |