289111000 | Wiha
Torque screwdriver, 10 Nm, 6 mm, L 120 mm, 373 g, 289111000
Unit Price (€ / pc.)
208.9402 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
Weight | 373 g | |
Size | 6 mm | |
Length | 120 mm | |
Version | torque screwdriver | |
Accuracy | ±6 % | |
Torque range | 10 Nm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |