28824100 | Wiha
ESD torque screwdriver, 0.4-1 Nm, 4 mm, L 127 mm, 139 g, 28824100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
169.4917 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ESD torque screwdriver | |
| Torque range | 0.4-1 Nm | |
| Accuracy | ±6 % | |
| Size | 4 mm | |
| Length | 127 mm | |
| Weight | 139 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |