2872T18 | Wiha
Torque screwdriver kit, 0.8-5 Nm, L 138 mm, 554 g, 2872T18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
265.5128 € *
Standard delivery time from the manufacturer is: 1 Week
Screwdriver Set, 2872T18, WIHA
Wiha Screwdriver Set dynamometric and insulated.
FEATURES
- Ergonomic handle
- Black finished blade tip
- Two-component handle
Technical Data
- Accuracy: 6 %
- Torque: 1-5 Nm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque screwdriver kit | |
| Torque range | 0.8-5 Nm | |
| Accuracy | ±6 % | |
| Length | 138 mm | |
| Weight | 554 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |