28723200 | Wiha
Torque screwdriver, 0.5-2 Nm, 3.8 mm, L 131 mm, 256 g, 28723200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
184.5214 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque screwdriver | |
| Torque range | 0.5-2 Nm | |
| Accuracy | ±6 % | |
| Size | 3.8 mm | |
| Length | 131 mm | |
| Weight | 256 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |