285994 | Wiha
Bitholder, 1/4 inch, L 162 mm, 33 g, 285994
Unit Price (€ / pc.)
17.8381 € *
Available: 6 pcs.
Total Price:
17.84 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8381 €
5 pcs.
16.9456 €
*incl. VAT plus shipping costs
Subject to prior sale
Bit holder Clamp, 285994, Wiha
For controlled screwing at specified torque.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Bit holder | |
| Size | 1/4 inch | |
| Length | 162 mm | |
| Weight | 33 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84661038 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |