28597020 | Wiha
Interchangeable blade, 0.9 Nm, hexagonal ball head, 2 mm, L 175 mm, 17 g, 28597020
This item is no longer available.
As an alternative, we recommend the following item:
Interchangeable blade, 1.8 Nm, hexagon, 2 mm, L 175 mm, 17 g, 28593020
Order No.: 02L0411
Manufacturer: Wiha
per pc. 6.4617 € *
Interchangeable blade, 28597020, WIHA
Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | interchangeable blade | |
| Torque range | 0.9 Nm | |
| Peak type | hexagonal ball head | |
| Size | 2 mm | |
| Length | 175 mm | |
| Weight | 17 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |