28596005 | Wiha
Interchangeable blade, 0.5 Nm, TORX Plus, T5, L 175 mm, 16 g, 28596005
Unit Price (€ / pc.)
   7.6160 €  *  
   Standard delivery time from the manufacturer is: 1 Week 
 Total Price: 
  7.62 € * 
  Price list 
 Quantity
 Price per unit*
 1 pcs.
 7.6160 €
 5 pcs.
 6.8425 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Interchangeable blade, 28596005, WIHA
Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Length | 175 mm | |
| Peak type | TORX Plus | |
| Weight | 16 g | |
| Torque range | 0.5 Nm | |
| Size | T5 | |
| Version | interchangeable blade | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Country of origin | DE | 
| Customs tariff number | 82079030 | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Date of RoHS guidelines | 3/31/15 | 
| RoHS conform | Yes | 
| SVHC free | Yes |