28595008 | Wiha
Interchangeable blade, 1.3 Nm, TORX, T8, L 175 mm, 17 g, 28595008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4617 € *
Available: 6 pcs.
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4617 €
10 pcs.
6.1404 €
*incl. VAT plus shipping costs
Subject to prior sale
Interchangeable blade, 28595008, WIHA
Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | interchangeable blade | |
| Torque range | 1.3 Nm | |
| Peak type | TORX | |
| Size | T8 | |
| Length | 175 mm | |
| Weight | 17 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |