28595004 | Wiha
Interchangeable blade, 0.3 Nm, TORX, T4, L 175 mm, 16 g, 28595004
Unit Price (€ / pc.)
7.4851 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4851 €
5 pcs.
6.7116 €
*incl. VAT plus shipping costs
Subject to prior sale
Interchangeable blade, 28595004, WIHA
Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Peak type | TORX | |
| Size | T4 | |
| Torque range | 0.3 Nm | |
| Version | interchangeable blade | |
| Weight | 16 g | |
| Length | 175 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |