28593040 | Wiha
Interchangeable blade, 8 Nm, hexagon, 4 mm, L 175 mm, 19 g, 28593040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4617 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4617 €
10 pcs.
6.1404 €
*incl. VAT plus shipping costs
Subject to prior sale
Interchangeable blade, 28593040, Wiha
4 mm hex interchangeable blade with hexagon for torque screwdriver, 8.0 Nm
Features
- Manufactured from high quality chrome-vanadium-molybdenum steel, through hardened
- Chrome-plated corrosion protection
- Extra slim hexagonal blade for easy access in confined spaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | interchangeable blade | |
| Torque range | 8 Nm | |
| Peak type | hexagon | |
| Size | 4 mm | |
| Length | 175 mm | |
| Weight | 19 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |