285920 | Wiha

Interchangeable blade, 0.9 Nm, Pozidriv, PZ0, L 175 mm, 18 g, 285920

Order No.: 02L0406
EAN: 4010995261986
MPN:
285920
26198
Series: 2859
285920 Wiha Torque Tools and accessories Image 1
285920 Wiha Torque Tools and accessories Image 2
Image may differ
Unit Price (€ / pc.)
7.2709 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
5 pcs.
6.5212 €
*incl. VAT plus shipping costs
Subject to prior sale

Interchangeable blade, 285920, WIHA

Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.

Technical specifications
Filter Property Value
Weight 18 g
Size PZ0
Peak type Pozidriv
Length 175 mm
Version interchangeable blade
Torque range 0.9 Nm
Logistics
Property Value
Country of origin DE
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes