28591000 | Wiha
Interchangeable blade, 0.4 Nm, Phillips, PH000, L 175 mm, 18 g, 28591000
Unit Price (€ / pc.)
7.2709 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
5 pcs.
6.5212 €
*incl. VAT plus shipping costs
Subject to prior sale
Interchangeable blade, 28591000, WIHA
Wiha interchangeable blade hex for torque screwdriver with T-handle. Extra slim blade geometry is particularly suitable for applications with confined narrow access.
Technical specifications
Weight | 18 g | |
Size | PH000 | |
Peak type | Phillips | |
Length | 175 mm | |
Version | interchangeable blade | |
Torque range | 0.4 Nm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |