285900 | Wiha
Setting tool, L 146 mm, 57 g, 285900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2324 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.23 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2324 €
5 pcs.
13.5184 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | setting tool | |
| Length | 146 mm | |
| Weight | 57 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |