28521800 | Wiha

Torque screwdriver, 2-7 Nm, 4 mm, L 142 mm, 320 g, 28521800

Order No.: 02L0390
EAN: 4010995264642
MPN:
28521800
26464
Series: 2852
28521800 Wiha Torque Tools and accessories Image 1
28521800 Wiha Torque Tools and accessories Image 2
28521800 Wiha Torque Tools and accessories Image 3
28521800 Wiha Torque Tools and accessories Image 4
28521800 Wiha Torque Tools and accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
161.8519 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
161.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
161.8519 €
Technical specifications
Filter Property Value
Version torque screwdriver
Torque range 2-7 Nm
Accuracy ±6 %
Size 4 mm
Length 142 mm
Weight 320 g
Logistics
Property Value
Customs tariff number 82054000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes