28501720 | Wiha
Torque screwdriver, 7.2 Nm, 4 mm, L 132 mm, 247 g, 28501720
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.2915 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
134.29 € *
Price list
Quantity
Price per unit*
1 pcs.
134.2915 €
5 pcs.
127.5680 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque screwdriver | |
| Torque range | 7.2 Nm | |
| Accuracy | ±6 % | |
| Size | 4 mm | |
| Length | 132 mm | |
| Weight | 247 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |