28501090 | Wiha
Torque screwdriver, 0.9 Nm, 4 mm, L 119 mm, 70 g, 28501090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
108.4923 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
108.49 € *
Price list
Quantity
Price per unit*
1 pcs.
108.4923 €
5 pcs.
103.0659 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque screwdriver | |
| Torque range | 0.9 Nm | |
| Accuracy | ±6 % | |
| Size | 4 mm | |
| Length | 119 mm | |
| Weight | 70 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |