28501080 | Wiha

Torque screwdriver, 0.8 Nm, 4 mm, L 112 mm, 69 g, 28501080

Order No.: 02L0370
EAN: 4010995263270
MPN:
28501080
26327
Series: 2850
28501080 Wiha Torque Tools and accessories Image 1
28501080 Wiha Torque Tools and accessories Image 2
28501080 Wiha Torque Tools and accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
108.4923 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
108.49 € *
Price list
Quantity
Price per unit*
1 pcs.
108.4923 €
5 pcs.
103.0659 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version torque screwdriver
Torque range 0.8 Nm
Accuracy ±6 %
Size 4 mm
Length 112 mm
Weight 69 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes