283794070 | Wiha

Interchangeable blade, 5 Nm, 7 mm, L 136 mm, 55 g, 283794070

Order No.: 11L7353
EAN: 4010995389253
MPN:
283794070
38925
Series: 283794
283794070 Wiha Torque Tools and accessories
Image may differ

Interchangeable blade, 283794070, Wiha

Increases your efficiency: Extensive interchangeable blade system saves you space.

Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.

Application: In combination with the Wiha torque screwdriver with T-handle TorqueVario®-S T electric, it is ideal for controlled fastening of predefined torques for tasks such as industrial assembly work.

Safety is the top priority when users are working on live parts. In combination with the insulated Wiha torque screwdriver T-handle TorqueVario®-S electric, the interchangeable blade electric enables controlled fastening and loosening of screws. The insulated interchangeable blade is subject to individual piece testing as per the international IEC 60900 standard, thus ensuring safe work on live parts up to 1,000 V AC.

Only compatible with Wiha torque screwdriver with T-handle TorqueVario®-S T electric

Manufactured acc. to IEC 60900.

Technical specifications
Filter Property Value
Version interchangeable blade
Torque range 5 Nm
Size 7 mm
Length 136 mm
Weight 55 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82079030
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15